C6233-SRCN6A13-3P
C6233-SRCN6A13-3P
Description:
03P Plug Male Header STR Panel Mount
Supplier:
JAE
Matchcode:
C6233SRCN6A133P
Rutronik No.:
CONN20629
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- SRCN
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #16
- Family
- INDUSTRIAL
- Brand
- SCRN SERIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Japan
- Supplier Lead time
- 30 weeks