99CW89
99CW89
Description:
Intel ARC Pro B50 Graphics Card
Supplier:
INTEL
Matchcode:
33P6PEB0BB
Rutronik No.:
DISACC2021
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Chip manufact.
- INTEL
- Chipset
- ARC ProB50
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 8000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 4
- DP
- 4
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 3
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 140 mm
- Length
- 168 mm
- Height
- 76 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 3 weeks