99CG52
99CG52
Description:
CPU Intel Core 5 120U Raptor Lake
Supplier:
INTEL
Matchcode:
FJ8071505426901S RN7P
Rutronik No.:
DISCPU1226
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Brand name
- 13.CORE I5
- Socket type
- LGA1700
- Cores
- 8
- Threads
- 12
- Standard clock
- 4.6 GHz
- Max.turbo clock
- 3.4 GHz
- max.TDP
- 65 W
- Embedded option
- N Y/N
- Memory type
- DDR5
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Max.displays
- 4
- PCIe revision
- 5.0
- max.PCIe lanes
- 20 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 96 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- Supplier Lead time
- 130 weeks