99CG0X
99CG0X
Description:
CPU Intel Xeon Gold 6542Y Emerald Rapids
Supplier:
INTEL
Matchcode:
PK8072205559600S RN6P
Rutronik No.:
DISCPU1541
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Brand name
- Xeon
- Socket type
- NONE
- Cores
- 24
- Threads
- 48
- Standard clock
- 2.90 GHz
- Max.turbo clock
- 4.10 GHz
- max.TDP
- 250 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- N Y/N
- Max.displays
- 3
- PCIe revision
- 5.0
- Memory type
- DDR5
- Max.memory size
- 4000 GB
- Max.memory cloc
- 5200 MHz
- Memory channels
- 8
- Internal cache
- 60 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 5 weeks