99AH7M
99AH7M
Description:
CPU Intel Xeon W-11555MRE
Supplier:
INTEL
Matchcode:
FH8069004638047S RKWY
Rutronik No.:
DISCPU1534
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Brand name
- Xeon
- Socket type
- NONE
- Cores
- 6
- Threads
- 12
- Standard clock
- 2.50 GHz
- Max.turbo clock
- 4.50 GHz
- max.TDP
- 3 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- N Y/N
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 48 Lanes
- Memory type
- DDR4
- Max.memory size
- 128 GB
- Max.memory cloc
- 3200 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 130 weeks