NLQB3PFS-3NET
NLQB3PFS-3NET
Description:
LPDDR4 32Gb x32 1866MHz 1.1/1.8V 85°C Ex
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQB3PFS-3NET
Rutronik No.:
ICDRAM2623
Unit Pack:
136
MOQ:
1360
package:
BGA200
Packaging:
TRAY
- Density
- 32G bit
- Organisation
- 1024MX32
- Clock Frequency
- 1866M Hz
- Data Rate
- 3733MBPS
- U(cc)
- 1,1/1,8 V
- T(a)MIN
- -25 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks