NLQA3PFS-4NAT
NLQA3PFS-4NAT
Description:
LPDDR4 16Gb x32 4266Mbps 1.8V 105°C Aut.
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQA3PFS-4NAT
Rutronik No.:
ICDRAM2730
Unit Pack:
136
MOQ:
1360
package:
BGA200
Packaging:
TRAY
- Density
- 16G bit
- Organisation
- 512MX32
- Data Rate
- 4266MBPS
- U(cc)
- 1.8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 105 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks