NLQ83PFS-6NAT
NLQ83PFS-6NAT
Description:
LPDDR4 8Gb x32 3200MHz 105°C Automotive
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQ83PFS-6NAT
Rutronik No.:
ICDRAM2423
Unit Pack:
136
MOQ:
1360
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 3200M Hz
- Data Rate
- 6400Mbps
- U(cc)
- 1.8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 105 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks