NLQ83PFS-4NET
NLQ83PFS-4NET
Description:
LPDDR4 8Gb x32 BGA200 1.1/1.8V -25~85°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQ83PFS-4NET
Rutronik No.:
ICDRAM2633
Unit Pack:
136
MOQ:
1360
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- X32
- Clock Frequency
- 2133M Hz
- U(cc)
- 1,1/1,8 V
- T(a)MIN
- -25 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks