NLQ46PFS-4NIT
NLQ46PFS-4NIT
Description:
LPDDR4 4Gb x16 4266Mbps 1.8V
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQ46PFS-4NIT
Rutronik No.:
ICDRAM2583
Unit Pack:
136
MOQ:
1360
package:
BGA16
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- X16
- Data Rate
- 4266MBPS
- U(cc)
- 1.8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA16
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks