NDQ86PFI-7NET
NDQ86PFI-7NET
Description:
DDR4 8Gb 512Mx16 BGA96 1333MHz 95°C C-Te
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDQ86PFI-7NET
Rutronik No.:
ICDRAM2628
Unit Pack:
209
MOQ:
2090
package:
BGA96
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 512MX16
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666MBPS
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks