TLF35585QVS01BOARDTOBO1


TLF35585QVS01BOARDTOBO1
Description:
DEMO BOARD 3-40V
Supplier:
INFINEON
Matchcode:
TLF35585QVS01 BOARD
Rutronik No.:
ICPWM9251
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL
- Type
- BOARD
- V(cc)
- 40 V
- V(out)
- 5,8 V
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005446153
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 101 weeks