TC397XE256F300SBDLXUMA2
TC397XE256F300SBDLXUMA2
Description:
AURIX2G LFBGA-292 150°C
Supplier:
INFINEON
Matchcode:
SAL-TC397XE-256F300S BD
Rutronik No.:
ICMCU27202
Unit Pack:
1
MOQ:
1
package:
LFBGA-292
Packaging:
REEL
- Bus width
- 32 bit
- Package
- LFBGA-292
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005596828
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks