SP006223910
SP006223910
Description:
N-CH 100V 80A 2.2mOhm RQFN
Supplier:
INFINEON
Matchcode:
IGJ022H10SA2
Rutronik No.:
LVMOS2006
Unit Pack:
1
MOQ:
1
package:
RQFN
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 11.5 nC
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- RQFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 101 weeks