SP006142852
SP006142852
Description:
N-CH 150V 98A 16.7mOhm TO-247AC
Supplier:
INFINEON
Matchcode:
BUP15CN027E-01
Rutronik No.:
HVMOS1586
Unit Pack:
1
MOQ:
1
package:
TO247-3
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 98 A
- RDS(on)at 10V
- 16.7 mOhm
- P(tot)
- 390 W
- R(thJC)
- 0.32 K/W
- Automotive
- AEC-Q(101)
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 101 weeks