SLS 32AIA010MS
SLS 32AIA010MS
Description:
OPTIGA Trust M1 -25°C to +85°C
Supplier:
INFINEON
Matchcode:
SLS 32AIA010MS
Rutronik No.:
SECURE1102
Unit Pack:
4000
MOQ:
20000
package:
PG-USON-10
Packaging:
REEL
- ECC
- 256 Bit
- RSA
- 2048 Bit
- SHA
- yes
- ECDH
- yes
- TPM
- no
- Memory size
- 10k Byte
- Package size
- 3 x 3 mm
- Automotive
- NO
- Package
- PG-USON-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005348664
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks