IMZC120R012M2HXKSA1
IMZC120R012M2HXKSA1
Description:
N-CH 1200V 129A 12mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMZC120R012M2H
Rutronik No.:
HVMOS1451
Unit Pack:
240
MOQ:
240
package:
TO247-4
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 129 A
- Q(g)
- 124 nC
- P(tot)
- 480 W
- R(thJC)
- 0.24 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP006031758
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 62 weeks