- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 80V 300A 1,0mOhm TOLT
Supplier:
INFINEON
Matchcode:
IAUS300N08S5N011T
Rutronik No.:
TMOS6054
Unit Pack: 1800
MOQ: 1800
package: HDSOP-16-2
Packaging: REEL
New Product
- Configuration
-
N-CH
- V(DS)
-
80 V
- I(D)at Tc=25°C
-
300 A
- RDS(on)at 10V
-
1 mOhm
- Q(g)
-
178 nC
- P(tot)
-
375 W
- R(thJC)
-
0.4 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
OptiMOS 5
- Fast bodydiode
-
YES
- Automotive
-
AEC-Q(101)
- Package
-
HDSOP-16-2
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005432758
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 80V 300A 1,0mOhm TOLT
package:
HDSOP-16-2
Packaging:
REEL
New Product
N-CH 80V 300A 1mOhm HSOF-8
package:
HSOF-8
Packaging:
REEL
N-CH 80V 300A 1,2mOhm HSOF-8
package:
HSOF-8
Packaging:
REEL
N-CH 80V 300A 1,2mOhm HSOF-8
package:
HSOF-8
Packaging:
REEL
N-CH 80V 408A 1mOhm TOLG
package:
HSOG-8
Packaging:
REEL
New Product
N-CH 80V 300A 1,2mOhm HSOG-8
package:
HSOG-8-1
Packaging:
REEL
N-CH 80V 396A 1mOhm HDSOP-16
package:
HDSOP-16
Packaging:
REEL
N-CH 80V 425A 0,96mOhm TOLL
package:
HSOF-8
Packaging:
REEL
New Product
N-CH 80V 300A 1,2mOhm TOLT
package:
HDSOP-16-2
Packaging:
REEL
New Product
N-CH 80V 177A 1,5mOhm D2PAK
package:
D2PAK
Packaging:
REEL
Previous
Next