Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

IPTC012N08NM5ATMA1

INFINEON
INFINEON SP005447133

image shown is a representation only

Description: N-CH 80V 396A 1mOhm HDSOP-16 Supplier: INFINEON Matchcode: IPTC012N08NM5 Rutronik No.: TMOS6404 Unit Pack: 1800 MOQ: 1800 package: HDSOP-16 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
80 V
I(D)at Tc=25°C
396 A
RDS(on)at 10V
1 mOhm
Q(g)
175 nC
P(tot)
375 W
R(thJC)
0,4 K/W
Logic level
NO
Mounting
SMD
Technology
OptiMOS 5
Fast bodydiode
YES
Automotive
NO
Package
HDSOP-16
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005447133
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
100 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.09.2024
3,80 $
6.840,00 $
Article with this quantity is not orderable.

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Follow-up article Unit Pack
Unit Price
Stock Info
INFINEON
INFINEON IPTC011N08NM5ATMA1

IPTC011N08NM5ATMA1

N-CH 80V 408A 1mOhm HDSOP-16 Part No.: TMOS6713 package: HDSOP-16 Packaging: REEL
Unit Price
3,72 $
Unit Pack
1800
Stock Info
20 weeks
Price, Lead time Find Alternatives Datasheet

Alternatives

New Product
INFINEON IAUS300N08S5N011TATMA1

IAUS300N08S5N011TATMA1

Semiconductors
  • N-CH 80V 300A 1,0mOhm TOLT
  • package: HDSOP-16-2
  • Packaging: REEL

New Product
INFINEON IAUS300N08S5N012TATMA1

IAUS300N08S5N012TATMA1

Semiconductors
  • N-CH 80V 300A 1,0mOhm TOLT
  • package: HDSOP-16-2
  • Packaging: REEL

New Product
INFINEON IPTG011N08NM5ATMA1

IPTG011N08NM5ATMA1

Semiconductors
  • N-CH 80V 408A 1mOhm TOLG
  • package: HSOG-8
  • Packaging: REEL

New Product
INFINEON BSC019N08NS5ATMA1

BSC019N08NS5ATMA1

Semiconductors
  • N-CH 80V 237A 1,6mOhm SuperSO8
  • package: SuperSO8
  • Packaging: REEL

New Product
INFINEON IPT010N08NM5ATMA1

IPT010N08NM5ATMA1

Semiconductors
  • N-CH 80V 425A 0,96mOhm TOLL
  • package: HSOF-8
  • Packaging: REEL

New Product
INFINEON IPTC014N08NM5ATMA1

IPTC014N08NM5ATMA1

Semiconductors
  • N-CH 80V 330A 1,2mOhm TOLT
  • package: HDSOP-16
  • Packaging: REEL

New Product
INFINEON IAUS300N08S5N014TATMA1

IAUS300N08S5N014TATMA1

Semiconductors
  • N-CH 80V 300A 1,2mOhm TOLT
  • package: HDSOP-16-2
  • Packaging: REEL

New Product
TOSHIBA TPN19008QM,LQ(S

TPN19008QM,LQ(S

Semiconductors
  • N-CH 80V 34A 14,7mOhm TSON...
  • package: TSON Adv.
  • Packaging: REEL

New Product
TOSHIBA TPH2R408QM,LQ(M1

TPH2R408QM,LQ(M1

Semiconductors
  • N-CH 80V 120A 1,9mOhm SOP Adv.
  • package: SOP Adv.N
  • Packaging: REEL

New Product
VISHAY SIJH800E-T1-GE3

SIJH800E-T1-GE3

Semiconductors
  • N-CH 80V 288A 1,22mOhm...
  • package: PPAK SO-8
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title