BTT6035-1ERL
BTT6035-1ERL
Description:
HSS 35mOhm 24V TDSO-14
Supplier:
INFINEON
Matchcode:
BTT6035-1ERL
Rutronik No.:
ICIFP46638
Unit Pack:
3000
MOQ:
3000
package:
TDSO-14
Packaging:
REEL
- Automotive
- NO
- Package
- TDSO-14
- Channels
- 1
- V(op,max)
- 24 V
- I(lim,min)/Ch
- 2.9 A
- I(lim,max)/Ch
- 12.6 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 24 V
- Supplier Part
- SP005564068
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks