AS5040-ASST-SSOP16
AS5040-ASST-SSOP16
Description:
10-Bit Prog. Magnetic Rotary Encoder
Supplier:
INFINEON
Matchcode:
AS5040-ASST-SSOP16
Rutronik No.:
ICIN5550
Unit Pack:
2000
MOQ:
2000
package:
SSOP16
Packaging:
REEL
- Type
- Encoder
- Vcc(min)
- 3.3 V
- Top(max)
- 125 °C
- Package
- SSOP16
- Automotive
- AEC-Q(100)
- Output
- Single
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 16 mA
- Hall elements
- 3 switches
- Resolution
- 10 bits
- Boff(max)
- 10 mT
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Accuracy
- 0.5 °
- Supplier Part
- SP006309607
- Country
- Philippines
- Supplier Lead time
- 28 weeks