2EDL5014AAU2DXTMA1
2EDL5014AAU2DXTMA1
Description:
DUAL Half-B. GateDrv. 5.5V 4A/4A
Supplier:
INFINEON
Matchcode:
2EDL5014AA-U2D
Rutronik No.:
ICGDRV1671
Unit Pack:
5000
MOQ:
5000
package:
TSMNP-12-6
Packaging:
REEL
- Application
- converters
- Channels
- 2
- V(op,min)
- 0 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 4 A
- V(in,min)
- 4.5 V
- V(in,max)
- 5.5 V
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- TSMNP-12-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006115976
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 38 weeks