2ED3144MC12L
2ED3144MC12L
Description:
2xHS-GATE-DRV 2300V 6,0A/6,5A DSO-14
Supplier:
INFINEON
Matchcode:
2ED3144MC12L
Rutronik No.:
ICGDRV1664
Unit Pack:
1500
MOQ:
1500
package:
DSO-14
Packaging:
REEL
- Channels
- 2
- V(op,min)
- 0.3 V
- V(op,max)
- 17 V
- R(on,typ)/Ch
- 900 mOhm
- I(lim,min)/Ch
- 6.0 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 6.5 A
- V(in,min)
- 0.3 V
- V(in,max)
- 17 V
- t(on)
- 0.039 µS
- t(off)
- 0.039 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005916556
- Country
- Indonesia
- Supplier Lead time
- 41 weeks