1EDR3147HQEXUMA1
1EDR3147HQEXUMA1
Description:
EiceDRIVER 2300V +6A/-6.5A 5.7kV LDSO-8
Supplier:
INFINEON
Matchcode:
1EDR3147HQE
Rutronik No.:
ICGDRV1672
Unit Pack:
1500
MOQ:
1500
package:
LDSO-8
Packaging:
REEL
- Application
- DC/DC, inv
- Channels
- Single
- V(op,min)
- 3,0 V
- V(op,max)
- 5,5 V
- R(on,typ)/Ch
- 900 mOhm
- I(lim,min)/Ch
- -6,5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 6 A
- V(in,min)
- 3 V
- V(in,max)
- 5,5 V
- t(on)
- 0,04 µS
- t(off)
- 0,04 µS
- Automotive
- AEC-Q(100)
- Package
- LDSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006018686
- Country
- Indonesia
- Supplier Lead time
- 101 weeks