HF172F-200/24-HTF
HF172F-200/24-HTF
Description:
POWER THT 1NO 24DC 200A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF172F20024HTF
Rutronik No.:
REL10291
Unit Pack:
90
MOQ:
90
Packaging:
BOX
Find Alternatives
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 192 Ohm
- P(N) coil
- 3000 mW
- No. of coils
- 1
- Switch current
- 200 A
- Switch volt[AC]
- 830 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 45 mm
- Width
- 41.4 mm
- Height
- 50.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45789410003
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks