HF116F-2/220AL-2HSTF
HF116F-2/220AL-2HSTF
Description:
POWER THT 25A 2NO 220AC
Supplier:
Hongfa Europe GmbH
Matchcode:
HF116F2220AL2HSTF
Rutronik No.:
REL9700
Unit Pack:
80
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 220 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 20800 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 51.5 mm
- Width
- 34.9 mm
- Height
- 47 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UR VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285101409
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 14 weeks