43085018004
43085018004
Description:
Accessory Clip Socket 14FF
Supplier:
Hongfa Europe GmbH
Matchcode:
14FFH1
Rutronik No.:
REL8995
Unit Pack:
10000
MOQ:
10000
Packaging:
BOX
Find Alternatives
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- metall
- Switch freq.
- 0 MHz
- Length
- 17.2 mm
- Width
- 30.6 mm
- Height
- 17.2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 73209090900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks