HKC8038PX-77.5KHZ-41883-R4V1
HKC8038PX-77.5KHZ-41883-R4V1
Description:
M3 77.503 kHz 12,5pF 20ppm
Supplier:
HKC
Matchcode:
Q77.503 KHZ M3
Rutronik No.:
QUARZ9679
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 77.503 kHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -20+70 °C
- ESR max.
- 55000 Ohm
- Height
- 2.5 mm
- Width/ Diameter
- 3.8 mm
- Length
- 8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks