HKC49SM-8MHZ-28341-R3V1


HKC49SM-8MHZ-28341-R3V1
Description:
HKC49SM 8,000000M 20pF 20ppm
Supplier:
HKC
Matchcode:
Q8,000000 MHZ HC49US-SMD
Rutronik No.:
QUARZ9680
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Frequency
- 8 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 20 pF
- Height
- 4.1 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 11 weeks