GW1NR-LV9LQ144PC6/I5
GW1NR-LV9LQ144PC6/I5
Description:
LittleBee Flash-Based FPGA GW1NR-LV9
Supplier:
GOWIN
Matchcode:
GW1NR-LV9LQ144PC6/I5+Sample
Rutronik No.:
ICFPGA1423
Unit Pack:
1
MOQ:
600
package:
LQ144P
Packaging:
TRAY
- User Flash
- 608 Kbit
- LUTs
- 8640
- Flip-Flop
- 6480
- Block SRAM
- 468K bit
- Multiplier
- 18x18
- PLL+DLL
- 2
- IO Bank
- 4
- Max I/O
- 276
- RAM Type
- SDRAM
- RAM Bit-width
- 64 Mbit
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- LQ144P
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks