GD32E103RBT7
GIGADEVICE
GD32E103RBT7
Description:
Cortex M4 128K LQFP64 105°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32E103RBT7 SAMPLE
Rutronik No.:
ICMCU27278
Unit Pack:
1
MOQ:
1
package:
LQFP64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 32000 Byte
- Digital I/O
- 16 pins
- Package
- LQFP64
- T(A)max
- 105 °C
- ADC Samplerate
- 3MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 120 MHz
- max No.Timer
- 2
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 2
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 5
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 14 weeks