GT24C32D-2GLI-TR
GT24C32D-2GLI-TR
Description:
E²ser.I²C 32Kb x8 150milSOIC
Supplier:
GIANTEC SEMICONDUCTORS
Matchcode:
GT24C32D-2GLI-TR
Rutronik No.:
STPROM1190
Unit Pack:
4000
MOQ:
4000
package:
SOIC150mil
Packaging:
REEL
- Type
- I2C
- Density
- 32K bit
- Organisation
- x8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOIC150mil
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- Supplier Lead time
- 14 weeks