USB3140-30-0170-0-C
USB3140-30-0170-0-C
Description:
USB Type-B 2.0 Rec 05P Micro SMT 6.50mm
Supplier:
GCT
Matchcode:
USB31403001700C
Rutronik No.:
CONN18001
Unit Pack:
500
MOQ:
31500
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- USB3140
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- First feature
- 10,000 Mtg Cycles
- Feature funct.
- Charge onl
- Family
- USB-MICRO
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 9 weeks