TAH05-04-1-L-G
TAH05-04-1-L-G
Description:
04P Terminal Block 5.00mm
Supplier:
GCT
Matchcode:
TAH05041LG
Rutronik No.:
CONN18085
Unit Pack:
300
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 15.0 A
- Voltage rating
- 300 V
- Series
- TAH05
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 10 weeks