SCS05-065-10
SCS05-065-10
Description:
Spring contact Stainless Steel SMT H=1.2
Supplier:
GCT
Matchcode:
SCS0506510
Rutronik No.:
CONN17838
Unit Pack:
10000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- N/A
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- N/A V
- Series
- SCS05
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- TERMINAL
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks