SCC10-290-03
SCC10-290-03
Description:
Spring contact Copper Alloy SMT H=3.5mm
Supplier:
GCT
Matchcode:
SCC1029003
Rutronik No.:
CONN17837
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- N/A
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- N/A V
- Series
- SCC10
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- TERMINAL
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks