BF121-08-A-1-L-C
BF121-08-A-1-L-C
Description:
08P BTB Header DR SMT STR 2.00mm
Supplier:
GCT
Matchcode:
BF12108A1LC
Rutronik No.:
CONN20775
Unit Pack:
1200
MOQ:
3600
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 250 V
- Series
- BF121
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 14 weeks