BB02-CS011-D01-113
BB02-CS011-D01-113
Description:
01P PINHEADER 2,00 1R STRAIGHT
Supplier:
GCT
Matchcode:
BB02CS011D01113
Rutronik No.:
COREC40953
Unit Pack:
1500
MOQ:
30000
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 300 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks