FSP090-AAAN3 (9NA0908333)
FSP090-AAAN3 (9NA0908333)
Description:
24V Adapter 90W (no powercord)
Supplier:
FSP
Matchcode:
FSP090-AAAN3
Rutronik No.:
DISPSU1311
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 90 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 87 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- 0 - +40 °C
- Oper.humidity
- 5 - 85 %
- Width
- 65,1 mm
- Length
- 140 mm
- Height
- 25,4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks