THFM 11 5 TO 220
THFM 11 5 TO 220
Description:
Retaining springs for transistors
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFM 11 5 TO 220
Unit Pack:
1
MOQ:
25
Packaging:
BULK
- Length
- 61 mm
- Height
- 30 mm
- Width
- 8 mm
- Colour
- BLANK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10157377
- Supplier Lead time
- 2 weeks