THFA 5 TO 3 P
THFA 5 TO 3 P
Description:
Retaining springs for transistors
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFA 5 TO 3 P
Unit Pack:
1
MOQ:
50
Packaging:
BULK
- Length
- 14,2 mm
- Height
- 21 mm
- Series
- THFA 5
- Width
- 10 mm
- Colour
- BLANK
- Use with
- TO 3 P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10157321
- Supplier Lead time
- 2 weeks