SK DC 18 23 SA
SK DC 18 23 SA
Description:
Extruded heatsinks for DC/DC converter
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK DC 18 23 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 22,9 mm
- Height
- 15 mm
- Thermal resist.
- 10,4 k/W
- Series
- SK DC
- Width
- 59,69
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10161956
- Supplier Lead time
- 2 weeks