SK 76 25 TO 220
SK 76 25 TO 220
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 76 25 TO 220
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- Length
- 25 mm
- Height
- 20 mm
- Thermal resist.
- 10 k/W
- Series
- SK 76
- Width
- 32
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10022567
- Supplier Lead time
- 2 weeks