SK 709 37,5 SA
SK 709 37,5 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 709 37,5 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 59,3 mm
- Thermal resist.
- 1,7 k/W
- Series
- SK 709
- Width
- 90
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10169170
- Supplier Lead time
- 2 weeks