SK 707 50 SA
SK 707 50 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 707 50 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 50 mm
- Height
- 40 mm
- Thermal resist.
- 0,9 k/W
- Series
- SK 707
- Width
- 200
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10168860
- Supplier Lead time
- 2 weeks