SK 706 100 SA
SK 706 100 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 706 100 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 100 mm
- Height
- 40 mm
- Thermal resist.
- 1,3 k/W
- Series
- SK 706
- Width
- 100
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10168852
- Supplier Lead time
- 2 weeks