SK 697 25 SA
SK 697 25 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 697 25 SA
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 25 mm
- Height
- 35 mm
- Thermal resist.
- 5 k/W
- Series
- SK 697
- Width
- 30
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10164552
- Supplier Lead time
- 2 weeks