SK 690 25 AL
SK 690 25 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 690 25 AL
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Length
- 25 mm
- Height
- 18 mm
- Thermal resist.
- 10,08 k/W
- Series
- SK 690
- Width
- 12
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10161654
- Supplier Lead time
- 2 weeks