SK 68 100 SA
SK 68 100 SA
Description:
Standard extruded heatsink for PCB 100mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 68 100 SA
Rutronik No.:
HSINK2248
Unit Pack:
1
MOQ:
50
Packaging:
BULK
- Length
- 100 mm
- Height
- 33 mm
- Thermal resist.
- 3.9 k/W
- Series
- SK 68
- Width
- 46 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10022477
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- Supplier Lead time
- 4 weeks