SK 687 50 AL
SK 687 50 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 687 50 AL
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 50 mm
- Height
- 35 mm
- Thermal resist.
- 5,38 k/W
- Series
- SK 687
- Width
- 42
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10161394
- Supplier Lead time
- 2 weeks